Datasheet 2001990 CRC MOULD PROTECT Mold protection 500 ml
Security datasheet
Security datasheet 2001990 CRC MOULD PROTECT Mold protection 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Wax-like long-term corrosion protection film for molds and tools Transparent, wax-like corrosion protection agent for molds and metal surfaces of all kinds. Displaces moisture and protects long-term against corrosion.
This text is machine translated.
Features
Ideal for long-term protection of mold tools and metal components
Transparent, wax-like protective film with high coverage
Displaces moisture from metal surfaces
Does not harden, does not drip off and is easy to remove
Wax-like long-term corrosion protection film for molds and tools Transparent, wax-like corrosion protection agent for molds and metal surfaces of all kinds. Displaces moisture and protects long-term against corrosion.
This text is machine translated.
Features
Ideal for long-term protection of mold tools and metal components
Transparent, wax-like protective film with high coverage
Displaces moisture from metal surfaces
Does not harden, does not drip off and is easy to remove
Silicone-free.
What kind of Lubricants & Grease are you looking for?