Odourless, silicone-free and temperature resistant up to 150°C
Technical specifications
Product type
Oil
Capacity
500 ml
Content
500 ml
Heat resistance
Up to 150 °C
Documents & Downloads
Datasheet
Datasheet 1487902 CRC MULTI-oil lubrication 500 ml
Information
Information 1487902 CRC MULTI-oil lubrication 500 ml
Security datasheet
Security datasheet 1487902 CRC MULTI-oil lubrication 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
MULTI-OIL is the versatile creepage and lubricating oil with FDA NSF H1. It contains highly pure, colorless white oil with excellent creep and lubricating properties. The oil displaces moisture, dissolves heavy duty screw connections and lubricates joints, rods, hinges, locks, etc. MULTI-OIL is odorless, silicone-free and temperature resistant up to 150°C. MULTI-OIL is also in the food technology in accordance with NSF H1 can be used universally, even if a food contact cannot be fully excluded. With Perma-LOCK special spray head for maximum safety in food production.
MULTI-OIL is the versatile creepage and lubricating oil with FDA NSF H1. It contains highly pure, colorless white oil with excellent creep and lubricating properties. The oil displaces moisture, dissolves heavy duty screw connections and lubricates joints, rods, hinges, locks, etc. MULTI-OIL is odorless, silicone-free and temperature resistant up to 150°C. MULTI-OIL is also in the food technology in accordance with NSF H1 can be used universally, even if a food contact cannot be fully excluded. With Perma-LOCK special spray head for maximum safety in food production.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?