• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC NSR MULTI Form release agent silicone-free, wet film 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Form release agent silicone-free, wet film

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Release agent

Capacity

500 ml

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 2001989 CRC NSR MULTI Form release agent silicone-free, wet film 500 ml

Security datasheet

Security datasheet 2001989 CRC NSR MULTI Form release agent silicone-free, wet film 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

Description

Universal wet film form release agent, silicone-free Temperature-Resistant, silicone-free wet film with high separation effect. Versatile use for thermal and thermosetting plastics such as PU, PA, ABS, POM or PVC. Also ideal for molded parts with complicated part geometry.

This text is machine translated.

Features

  • Wet film release agent with wide range of applications and minimum transfer
  • Does not build up in the form
  • Temperature application range up to +200 °C.
  • For thermal and thermosetting plastics, even with complicated part geometry.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)