P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
PEN OIL is the rust remover for the food technology. The special, silicone-free white oil triggers quickly and reliably rusted and fixed screws, bolts, hinges, etc. The Capillary active penetrating oil penetrates deep into the smallest cracks and reduces friction. PEN OIL is in the highest NSF H1 category for the food technology registered and can even be used when a food contact is not completely auszuschliesen. With Perma-LOCK special spray head for maximum safety in food production.
This text is machine translated.
Description
PEN OIL is the rust remover for the food technology. The special, silicone-free white oil triggers quickly and reliably rusted and fixed screws, bolts, hinges, etc. The Capillary active penetrating oil penetrates deep into the smallest cracks and reduces friction. PEN OIL is in the highest NSF H1 category for the food technology registered and can even be used when a food contact is not completely auszuschliesen. With Perma-LOCK special spray head for maximum safety in food production.