• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC QD CONTACT CLEANER 32429-AA Electrical contact cleaner flammable 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.98)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Electrical contact cleaner

Content

500 ml

Features

flammable

Documents & Downloads

Datasheet

Datasheet 2001985 CRC QD CONTACT CLEANER 32429-AA Electrical contact cleaner flammable 500 ml

Security datasheet

Security datasheet 2001985 CRC QD CONTACT CLEANER 32429-AA Electrical contact cleaner flammable 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness
  • H 315: Causes skin irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 501: Dispose of contents/container at …

Description

Quick-drying solvent cleaner for light contamination on electronic components. Mild, quick-drying electronic cleaner, especially for sensitive plastic surfaces. Flammable, therefore, it must not be used on live devices. Highly pure, dries without residue.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)