Security datasheet 1596967 CRC Rost Flash 10864-AB 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Rust FLASH PRO is double strong against rust. A cooling agent freezes the sprayed surface and blasts the rust and dirt structure. This crack-effect, the penetrating oil penetrate quickly and deeply so that the fixed screws, pins or sliders can easily be solved. Rust FLASH PRO is silicon, resin-free and acid-free and prevents future formation of rust. Rust FLASH PER triggers quickly and non-destructive rusted screws, bolts, connection elements and mounting parts of all kinds.
This text is machine translated.
Description
Rust FLASH PRO is double strong against rust. A cooling agent freezes the sprayed surface and blasts the rust and dirt structure. This crack-effect, the penetrating oil penetrate quickly and deeply so that the fixed screws, pins or sliders can easily be solved. Rust FLASH PRO is silicon, resin-free and acid-free and prevents future formation of rust. Rust FLASH PER triggers quickly and non-destructive rusted screws, bolts, connection elements and mounting parts of all kinds.