• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC SILICONE STIFT Silicone pin 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 319.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone pin

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Silicone oil

Capacity

50 ml

Content

50 ml

Documents & Downloads

Datasheet

Datasheet 2206332 CRC SILICONE STIFT Silicone pin 50 ml

Security datasheet

Security datasheet 2206332 CRC SILICONE STIFT Silicone pin 50 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Silicone oil-pin with dosing sponge. Protects and maintains rubber in vehicles or at home. The high-quality silicone oil prevents rubber from freezing in winter and from hardening and embrittlement in summer.

This text is machine translated.

Features

  • Protects rubber from weather influences
  • Prevents freezing in winter and curing in summer
  • Easy to use applications
  • Door and boot seals of vehicles
  • Window seals
  • Sliding guides for electric window windows.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)