Security datasheet 2480921 CRC SLIDEWAY OIL Slide and spindle oil 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 317: May cause an allergic skin reaction
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Low viscosity oil for spindles and sliding tracks. Low viscosity special oil with high metal affinity, excellent water resistance and hohem. Forms a thin, long-term resistant lubricating and sliding film. Application examples: Guide rails, high-speed spindles, ball joints, rotating mechanics.
Low viscosity oil for spindles and sliding tracks. Low viscosity special oil with high metal affinity, excellent water resistance and hohem. Forms a thin, long-term resistant lubricating and sliding film. Application examples: Guide rails, high-speed spindles, ball joints, rotating mechanics.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?