Datasheet 2001986 CRC SR MULTI Form release agent containing silicone, wet film 500 ml
Security datasheet
Security datasheet 2001986 CRC SR MULTI Form release agent containing silicone, wet film 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
Universal wet film form release agent based on silicone oil versatile form release agent for thermoplastics and many rubber types. Highest sliding and separating effect. Also suitable for molded parts with fine detailed structure. Refines the surfaces and does not build up in the form.
This text is machine translated.
Features
Silicone oil with the highest sliding and separating effect
Universal wet film form release agent based on silicone oil versatile form release agent for thermoplastics and many rubber types. Highest sliding and separating effect. Also suitable for molded parts with fine detailed structure. Refines the surfaces and does not build up in the form.
This text is machine translated.
Features
Silicone oil with the highest sliding and separating effect
Temperature application range up to +200 °C.
Does not build up in the form
Wide range of uses
Lubricants for textiles and foams.
What kind of Lubricants & Grease are you looking for?