Security datasheet 891225 CRC Super adhesive grease 400 g
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
SUPER ADHESIVE GREASE is the bright, adhesive fixed lithium soap grease KP2 N-30. By means of a special primer is particularly water-proof and therefore ideal for weather-loaded lubrication points in outdoor areas. The super adhesive grease is up to 140°C and is particularly suitable for long-term stable, so that rare to be lubricated. SUPER ADHESIVE GREASE is used for lubrication of sliding bearings, rotary flanges, presses, etc..
SUPER ADHESIVE GREASE is the bright, adhesive fixed lithium soap grease KP2 N-30. By means of a special primer is particularly water-proof and therefore ideal for weather-loaded lubrication points in outdoor areas. The super adhesive grease is up to 140°C and is particularly suitable for long-term stable, so that rare to be lubricated. SUPER ADHESIVE GREASE is used for lubrication of sliding bearings, rotary flanges, presses, etc..
This text is machine translated.
What kind of Lubricants & Grease are you looking for?