
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PC speaker
2.1
Corded
USB
Audio 4.0 (3.5 mm jack)
2
Yes
via USB
50 - 20000 Hz
230 V / AC
8 W
Black
2540 g
250 mm
150 mm
0 mm
Connection cable
250 mm
No
yes
User & Safety Instructions 2181040 Creative Pebble Plus 2.1 PC speaker Corded 8 W Black
€ 78.77*
The necessary accessories are required to use the article as described.