• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut GLITTER Pen set Black, Silver, Gold

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Joy glitter pens, colors black, silver, gold

  • 3 Fineliner with 0.8 mm tip in black, gold, silverEnhance your projects with personal notes or drawingsideal for event invitations, decorations for birthday parties or adding a "handwritten" message

Technical specifications

Content

1 pc(s)

Product type

Pen set

Factory colour

Black

Silver

Gold

Dim

(L x W x H) 18 x 46 x 142 mm

Weight

0.03 kg

Manufacturer part #

2008070

Compatible with

Cricut Joy

Width

46 mm

Height

142 mm

Length

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308478 Cricut GLITTER Pen set Black, Silver, Gold

Description

Add a special touch to small and large written or drawn projects with these three complementary colors. The conspicuous sparkle and the silky gel enrich every project. Write error-free messages or sentences and draw complicated designs with one click. Add cards, paper craft, decorations and more or draw perfect shapes and stunning artwork. They are also perfect for party and holiday invitations. For use with Cricut Joy.

This text is machine translated.

Scope of delivery

  • 3 glitter pins for Cricut Joy, colors: Black, silver, gold

System requirements

  • Cricut Joy