• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy Infusible Ink Infusible ink sheets Blue

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 157.00)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 Set

Product type

Infusible ink sheets

Type

Blue Paint Splash, 2er Pack

Factory colour

Blue

Dim

(L x W) 305 mm x 115 mm

Manufacturer part #

2008891

Compatible with

Cricut Maker

Width

115 mm

Length

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482177 Cricut Joy Infusible Ink Infusible ink sheets Blue

Description

Make these wonderfully colorful patterns a part of your world. Create professional and personalized designs on t-shirts and more with these cut-ready sheets in a variety of complementary patterns. Use your Cricut Joy trimmer to personalize any compatible Infusion Ink disc with a name, logo, insider joke or favorite quote! Create individual cups with the Cricut Mug Press and Infusion Ink compatible cups. The pre-dyed leaves bloom in bold, vivid colors as soon as they are transferred at high temperatures. Combine it with spot colors or combine it with designs drawn with Infusion Ink Pens & Markers.

This text is machine translated.

Features

  • 2 Infusion Ink Transfer Sheets™ 11.5 x 30.5 cm (4.5 x 12 in)

System requirements

  • Cricut Joy