• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Infusible Ink™-Transferfolie, gemustert, Splash Pad Infusible ink sheets Multicolour

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 63.86)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Infisible Ink™ Pattern Transfer Film, Splash Pad

  • 4 Invasive Ink™ Transfer Films 30.5 cm x 30.5 cm (12" x 12"), 4 sheets of butcher paperCreates lively, high-quality transmissions that last a lifetimeRequires compatible Infisible Ink blank (sold separately) and Cricut Easypress™Transferred inks never leaf, do not dissolve, do not break or wrinkle.Cutting designs for t-shirts, pillows, baby bodies, carry bags and more.Please follow the instructions in help.cricut.com carefully.Films are damaged by liquid/moisture. Store in a dark, dry place.Is not suitable for use with incompatible basic materials.Water-based, acid-free. Not intended for consumption or for use on the skin. For adult use only.For Cricut Maker®, Cricut Explore® family machines and Cricut Easypress

Technical specifications

Content

1 Set

Product type

Infusible ink sheets

Type

Splash pad, 4pc set

Factory colour

Multicolour

Dim

(L x W) 305 mm x 305 mm

Manufacturer part #

2007527

Width

305 mm

Length

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693788 Cricut Infusible Ink™-Transferfolie, gemustert, Splash Pad Infusible ink sheets Multicolour

Description

Falls into creativity! With these ready-to-cut films in many different matching patterns, you can create professional, personalized transmissions on T-shirts and more at home for the first time. Use it with the Cricut Maker or Cricut Explore machine to personalize any compatible Infisible Ink blanks with name, logo, insider jokes or your favorite quote! As soon as they have been transferred at a high temperature, the finished films shine in rich, lively colors. Combine them with spot colors or mix them with designs you've drawn with Infisible Ink pens and markers.WAS is the infallible ink process? In contrast to an iron-foil transfer or vinyl application, in which the graphic is applied with adhesive to a compatible material, the Invasive Ink transmission becomes one with the material. The result is beautiful, seamless transmissions that do not fade, break off, wrinkle or tear. Thus you have never worked with a heating press.Works like this:Select material. Select Infisible Ink Transfer Film or Infisible Ink Pens and Marker and a matching Cricut blank.2, Create Design. Cut out the Invasive Ink transfer film or apply fluid ink pens and markers to laser copier paper.Apply heat. Transfer your motif to the Cricut blank with Cricut Easypress.The Infisible Ink system includes Infisible Ink transfer film in a variety of solid-tone colors and patterns, as well as Infisible Ink pens and markers. Added to this is a growing list of compatible blank discs for Infisible Ink, including T-shirts, carry bags and cushions.Note: The films are light sensitive and will be damaged by contact with liquids. Store in a dark, dry place.

This text is machine translated.

Scope of delivery

  • 4 transfer sheets for Infisible ink

More interesting products

(*All information is plus legal VAT)