• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CC-1,0-ST-0,34-MS AU 1452356 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Pin
Connector standard
Sensor connector
Connection side A
Customisable
Type
CC-1,0-ST-0,34-MS AU
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.82 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CC-1,0-ST-0,34-MS AU

  • CC -1.0-ST-0,34-MS AU
  • Industrial packaging with 100 pieces

Technical specifications

Type

CC-1,0-ST-0,34-MS AU

Product type

Sensor/actuator connector

Connector type

Pin

Connector standard

Sensor connector

Connection side A

Customisable

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Crimp

Contact surface

Gold

max. cross section

0.34 mm²

Min. cross section

0.08 mm²

Max. temperature

85 °C

Manufacturer part #

1452356

Industrial packaging

Yes

Content

100 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584184 Crimp contact CC-1,0-ST-0,34-MS AU 1452356 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584184 Crimp contact CC-1,0-ST-0,34-MS AU 1452356 Phoenix Contact

Description

Crimp contact, diameter 1 mm, for all 3 to 5-pos. contact inserts, crimp range from 0.08 mm² - 0.34 mm².

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)