• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK1,6-ED-1,00BU AU 1674943 Phoenix Contact

Image similar
Packaging type
Box
Type
CK1,6-ED-1,00BU AU
Manufacturer part #
1674943
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

665 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.96 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK1,6-ED-1,00BU AU

  • CK1,6-ED -1.00 BU AU
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Box

Type

CK1,6-ED-1,00BU AU

Manufacturer part #

1674943

Connection

Crimp

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Socket

Cable Ø (max.)

1.00 mm²

Cable Ø up to

0.75 mm²

Contact material

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583609 Crimp contact CK1,6-ED-1,00BU AU 1674943 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583609 Crimp contact CK1,6-ED-1,00BU AU 1674943 Phoenix Contact

Description

Turned 1.6 crimp contact, individual female contact, core diameter 0.75 to 1.00 mm², gold-plated

More interesting products

(*All information is plus legal VAT)