• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK1,6-ED-1,50ST AU 1674875 Phoenix Contact

Image similar
Packaging type
Piece
Number of pins
1
Type
CK1,6-ED-1,50ST AU
Manufacturer part #
1674875
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

349 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK1,6-ED-1,50ST AU

  • CK1,6-ED -1,50 ST AU
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Type

CK1,6-ED-1,50ST AU

Manufacturer part #

1674875

Number of pins

1

Connection

Crimp

Total no. of pins

1

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Pin

Contact material

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589453 Crimp contact CK1,6-ED-1,50ST AU 1674875 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589453 Crimp contact CK1,6-ED-1,50ST AU 1674875 Phoenix Contact

Description

Turned 1.6 crimp contact, individual male contact, core diameter 1.5 mm², gold-plated

More interesting products

(*All information is plus legal VAT)