• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK2,5-ED-3,00BU AG 1663695 Phoenix Contact

Image similar
Packaging type
Bulk
Type
CK2,5-ED-3,00BU AG
Manufacturer part #
1663695
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.34 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK2,5-ED-3,00BU AG

  • CK2,5-ED -3,00 BU AG
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Bulk

Type

CK2,5-ED-3,00BU AG

Manufacturer part #

1663695

Connection

Crimp

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Socket

Cable Ø (max.)

3.00 mm²

Contact material

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588930 Crimp contact CK2,5-ED-3,00BU AG 1663695 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588930 Crimp contact CK2,5-ED-3,00BU AG 1663695 Phoenix Contact

Description

Turned 2.5 crimp contact, individual female contact, core diameter 3.00 mm², silver-plated

More interesting products

(*All information is plus legal VAT)