• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK4,0-ED-4,00ST AG 1663255 Phoenix Contact

Image similar
Packaging type
Bulk
Type
CK4,0-ED-4,00ST AG
Manufacturer part #
1663255
Content
25 pc(s)
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

354 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.28 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK4,0-ED-4,00ST AG

  • CK4,0-ED -4,00 ST AG
  • Industrial packaging, pack of 25

Technical specifications

Packaging type

Bulk

Type

CK4,0-ED-4,00ST AG

Manufacturer part #

1663255

Content

25 pc(s)

Industrial packaging

Yes

Connector type

Crimp contact

Contact material

Silver plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586314 Crimp contact CK4,0-ED-4,00ST AG 1663255 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586314 Crimp contact CK4,0-ED-4,00ST AG 1663255 Phoenix Contact

Description

Turned 4.0 crimp contact, individual male contact, core diameter 4.00 mm², silver-plated

More interesting products

(*All information is plus legal VAT)