• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact HDC HP 550 M 240 Weidmüller Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
HDC HP 550 M 240
Manufacturer part #
1120590000
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp contact

  • HDC HP 550 M 240

Technical specifications

  • Stripping length Rated connection: 30 mm
  • Size: 550
  • Rated voltage (DIN EN 61984): 3000 V
  • Rated surge voltage (DIN EN 61984): 15 kV
  • Rated current (DIN EN 61984): 550 A
  • Forward resistance: ≤ 0.1 mΩ
  • Diameter: 43 mm
  • Production process: Turned
  • Insulation resistance: 10 10 Ω
  • Insulation material: Polyamide with glass fiber
  • Contact diameter Ø: 18 mm
  • Length: 91 mm
  • conductor cross-section: 240 mm²
  • Surface: Silver passivated
Packaging type

Piece

Type

HDC HP 550 M 240

Product type

Crimp contact

Manufacturer part #

1120590000

Factory colour

Black

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Suitable for

HighPower

Max. temperature

+120 °C

Length

91 mm

Weight

255 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200669 Crimp contact HDC HP 550 M 240 Weidmüller Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 200669 Crimp contact HDC HP 550 M 240 Weidmüller Content: 1 pc(s) Crimp contact

Description

Crimp contact. HDC-Use, Pin, 3000V, 550 A, crimp connection, Size: 550. A heavy plug connector consists of a connector and the protective housing. The use of forms so the heart of the heavy connector and is responsible for the electrical function. Connector inserts from Weidmüller are made of high-quality insulating materials are produced, which allow the secure transfer even higher voltages in confined space. In addition, we use in our entire range of only a single plastic on the UL listed and train-compatible. This allows the unrestricted global deployment of the rock star ® connector.

This text is machine translated.