• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crossbar switch Weidmüller TRS 12VDC 1CO C1D2 10 pc(s)

Image similar
Product type
Crossbar switch
Type
TRS 12VDC 1CO C1D2
Content
10 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler, cULus C1 D2, 12 V DC ± 20%, green LED, snubber diode, reverse polarity protection, 1 changer (AgNi), 250 V AC, 6 A, screw connection

Our service for you

Technical specifications

Product type

Crossbar switch

Type

TRS 12VDC 1CO C1D2

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1774678 Crossbar switch Weidmüller TRS 12VDC 1CO C1D2 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1774678 Crossbar switch Weidmüller TRS 12VDC 1CO C1D2 10 pc(s)

Description

Relay coupler as mounted assembly consisting of plug-in relay and plug-in base. The control and load circuit are galvanically isolated.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.