• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crossbar switch Weidmüller TRS 12VDC 1CO 16A 10 pc(s)

Product type
Crossbar switch
Type
TRS 12VDC 1CO 16A
Content
10 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay coupler, 12 V DC ± 20%, green LED, snubber diode, reverse polarity protection, 1 changer (AgNi), 250V AC, 16A, screw connection

Our service for you

Technical specifications

Product type

Crossbar switch

Type

TRS 12VDC 1CO 16A

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1766296 Crossbar switch Weidmüller TRS 12VDC 1CO 16A 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1766296 Crossbar switch Weidmüller TRS 12VDC 1CO 16A 10 pc(s)

Description

Relay coupler as mounted assembly consisting of plug-in relay and plug-in base. The control and load circuit are galvanically isolated.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 291.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)