
Number (Package size 10 pc(s))
Total (€ 24.50 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crossbar switch
- Type
TRS 230VUC 1CO 16A
- Operating voltage
250 V DC/AC
- Permanent current (max.)
16 A
- Contact type
1 change-over
- Contact material
AgNi
- Features
+ LED
- Width
12.8 mm
- Height
89.6 mm
- Depth
87.8 mm
- Dim
(W x H x D) 12.8 x 89.6 x 87.8 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1765944 Crossbar switch Weidmüller TRS 230VUC 1CO 16A 1 change-over 250 V DC/AC 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1765944 Crossbar switch Weidmüller TRS 230VUC 1CO 16A 1 change-over 250 V DC/AC 10 pc(s)
Description
Relay coupler as mounted assembly consisting of plug-in relay and plug-in base. The control and load circuit are galvanically isolated.
This text is machine translated.
This text is machine translated.



























