• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crosscall X-Car Air grille, Suction cup Car mobile phone holder 360° swivel

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross call X-car charger for mobile devices

  • Windscreen mount
  • 360° rotation
  • Holder for ventilation grille
  • Cigarette lighter charger
  • Waterproof
  • USB cable micro USB

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Factory colour

Black

Dim

(L x W x H) 15 x 58 x 58 mm

Wireless charging

No

Width

58 mm

Height

58 mm

Length

15 mm

Documents & Downloads

Datasheet

Datasheet 1884883 Crosscall X-Car Air grille, Suction cup Car mobile phone holder 360° swivel

User & Safety Instructions

User & Safety Instructions 1884883 Crosscall X-Car Air grille, Suction cup Car mobile phone holder 360° swivel

Description

Use your driving time to charge your mobile phone easily. If we are in the morning into the car, we do not have the time to search, matching charger cable to connect your smartphone to open Abdichtkappe... the X-CAR was developed in response to these constraints. Thanks to the magnetic fixing system you can attach your phone with a movement of the hand movement and immediately start the charging process. After driving time of only 30 minutes with a battery runtime of 8 hours. You can as desired for the mount to the windscreen or on the ventilation grille decide, both of which are included in the delivery. Turn your phone as quickly as easily in the portrait or landscape format, in order to be able to read out the navigation device.

This text is machine translated.

Features

  • Completely
  • This pack includes two fixing systems. The mounting system for windshields provides an effective and lasting secure grip thanks to the suction cup made of polyurethane (the suction cup is washed to always to ensure optimal hold). You can also provides for the attachment at the ventilation grille, the discrete and just as stable. Of the two systems is your mobile phone thanks to magnetic X-LINK connection solid stabilised.
  • X-LINK
  • An end to the cable jungle! Secure your smartphone with only one hand grips and thanks to the X-LINK technology the charging process starts immediately. The directly on the back of the Telephone Integrated System is very easy to use and allows you to exchange of data or charging your phone. Through the under the housing magnets one can easily from portrait to landscape format change the navigation device make it easier to read.
  • Quickly
  • In contrast to the charging by induction are available with the X-LINK-magnetic connection no loss of power (98% transmitted charging power). The flat cable to the 2.4 A cigarette lighter charging device is connected, even at short distances to quick-charge.
  • Waterproof
  • Waterproof IP67 anti-corrosive

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)