• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crosscall X-Car Pro Dashboard, Suction cup, Adhesive pad Car mobile phone holder Charging function, Magnetic fastener

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crosscall X-Car Pro car holder

  • Charge the batteries while traveling
  • 3.0 quick charge technology
  • Telescopic arm with double ball joint perfectly aligned

Technical specifications

  • Suction cup holder: Extendable arm 80 mm to 130 mm
  • Self-adhesive holder: 3M™ or screw mounting, dimensions 45 x 35 x 32 mm
  • Alignment: Portrait/landscape format
  • Adjustment axis: Multidirectional 360° with dual ball-joint
  • X-LINK™* Magnetic connector - Integrated cable: USB cable type, cable length: 1 m.
  • Cigarette lighter charger Input voltage 12 -24 V
  • Suction cup dimensions 140 - 195 x 69 x 69 mm
  • Suction cup weight:97 g
Product type

Car mobile phone holder

Fastening method (car)

Dashboard

Suction cup

Adhesive pad

Car phone holder features

Charging function

Magnetic fastener

Factory colour

Black

Dim

(W x H) 7 mm x 20 mm

Wireless charging

No

Width

7 mm

Height

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3219138 Crosscall X-Car Pro Dashboard, Suction cup, Adhesive pad Car mobile phone holder Charging function, Magnetic fastener

User & Safety Instructions

User & Safety Instructions 3219138 Crosscall X-Car Pro Dashboard, Suction cup, Adhesive pad Car mobile phone holder Charging function, Magnetic fastener

Description


X-CAR PRO - ATTACHMENT AND CHARGER SET FOR CARS
Fully charge while driving
Does your journey have any energy? With X-CAR PRO you can experience exactly the opposite! You can charge your batteries now, while you are on the move. As soon as X-CAR PRO is installed in your vehicle, you can charge your phone or tablet easily and quickly while driving. This solution saves you from searching for the right cable and complicated opening of the sealing cap when connecting your smartphone. The new design has been ergonomically designed to give you the best possible use of your travel time. The fixed and reinforced mounting with X-BLOCKER ensures your Crosscall product is safe to travel safely to the most difficult distances without fear of the device falling down in the event of vibrations. With the 3.0-fast charging technology and the optimally aligned telescopic arm with double ball-joint the X-CAR combines performance and ergonomics. While developing X-CAR PRO, everything was thought out so that you can concentrate exclusively on your journey. With its two different mounting options, X-CAR PRO is optimally suited for all your vehicles:
The set contains a mobile suction cup holder that can be re-positioned at will, Ideal for smooth surfaces, and a compact and inconspicuous self-adhesive 3MTM holder for the permanent fixing. Once installed, you have everything at hand while driving: Place your phone or tablet on the X-LINK™* magnetic mount, which is connected to the supplied quick charge car charger, and the charging process starts. Efficient charging, even on short distances. Let's go!
* Magconn-Technology

This text is machine translated.

Features

  • Bracket with X-LINK™* magnetic connector
  • Mzldirectional adjustment system with double ball joint
  • Suction cup mount
  • Cigarette lighter charger for quick charging 2.4 A (12/24 V)
  • X-BLOCKER** Optional with smartphone, mandatory with tablet (**Included with smartphone and tablet)
  • Lock/unlock screw
  • 3M™ adhesive mount or bracket with screw mounting
  • Integrated USB cable, 1 m.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)