1/5


SSR
GNAD20DM
DC circuit
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
5 V DC
100 V AC
20 A
38 mm
50 mm
74 mm
Yes
1 pc(s)
Datasheet 2304056 Crouzet SSR 84137660N 20 A Switching voltage (max.): 100 V AC DC circuit 1 pc(s)
User & Safety Instructions 2304056 Crouzet SSR 84137660N 20 A Switching voltage (max.): 100 V AC DC circuit 1 pc(s)
Information 2304056 Crouzet SSR 84137660N 20 A Switching voltage (max.): 100 V AC DC circuit 1 pc(s)
The necessary accessories are required to use the article as described.