1/5


SSR
GNAD40DL
DC circuit
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
5 V DC
55 V AC
40 A
38 mm
50 mm
74 mm
Yes
1 pc(s)
Datasheet 2304057 Crouzet SSR 84137670N 40 A Switching voltage (max.): 55 V AC DC circuit 1 pc(s)
User & Safety Instructions 2304057 Crouzet SSR 84137670N 40 A Switching voltage (max.): 55 V AC DC circuit 1 pc(s)
Information 2304057 Crouzet SSR 84137670N 40 A Switching voltage (max.): 55 V AC DC circuit 1 pc(s)
€ 60.83*
The necessary accessories are required to use the article as described.