• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial P3+ 1 TB NVMe/PCIe M.2 internal SSD M.2 PCIe NVMe CT1000P3PSSD8T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • High-performance
  • Spacious memory
  • Proven technology

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

P3+

Form factor

M.2 Module 2280

Interfaces

M.2 PCIe NVMe

Memory capacity

1 TB

Reading

5000 MBps

Writing

3600 MBps

Features

NVMe (NVM Express)

Width

22 mm

Depth

80 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Description

Valuable Gen4 performance is here. The Crucial P3 Plus Gen4 NVMe SSD delivers impressive speed with sequential read/write processes of up to 5000/4200 MB/s and at the same time offers data protection for optimum security. Developed by Micron with Gen4-NVMe technology, the Crucial P3 Plus is available in generous capacities and offers flexible backward compatibility for most Gen3 systems.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.