• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crucial P3+ 500 GB NVMe/PCIe M.2 internal SSD M.2 PCIe NVMe CT500P3PSSD8T

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • High-performance
  • Spacious memory
  • Proven technology

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

P3+

Form factor

M.2 Module 2280

Interfaces

M.2 PCIe NVMe

Memory capacity

500 GB

Reading

4700 MBps

Writing

1900 MBps

Features

NVMe (NVM Express)

Width

22 mm

Depth

80 mm

UKCA

yes

Description

Valuable Gen4 performance is here. The Crucial P3 Plus Gen4 NVMe SSD delivers impressive speed with sequential read/write processes of up to 5000/4200 MB/s and at the same time offers data protection for optimum security. Developed by Micron with Gen4-NVMe technology, the Crucial P3 Plus is available in generous capacities and offers flexible backward compatibility for most Gen3 systems.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.