Inclusive of amplifier, bass reflex subwoofer box and cable kit with installation accessories
Technical specifications
Principle
2-channel
Product type
Car stereo
Speaker impedance
4 Ω
Subwoofer version
Enclosure
Audio (max.) subwoofer
250 W
Subwoofer RMS
600 W
Subwoofer impedance
4 Ω
Audio power amplifier
400 W
Audio RMS power
200 W
Amplifier minimum impedance
4 Ω
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1173425 Crunch CBP500 Car stereo
Description
With the Bass Package Pioneer Ground Pounder GPX amplifier defined crunch a perfect entry-level line for car audio beginners. Price value, straightforward, with basic solid technology and in excellent quality. Variable high and low-pass soft and switchable bass and treble boost. The Bass Package of crunch includes with the amplifier, the bass reflex subwoofer box and a cable kit with installation accessories everything that needed to be really good bass sound in the car.
This text is machine translated.
Scope of delivery
1 x Crunch GPX 500.2 Amplifier
1 x Crunch GPX 350 subwoofer enclosure
1 x Crunch GPX10WK installation kit
Description
With the Bass Package Pioneer Ground Pounder GPX amplifier defined crunch a perfect entry-level line for car audio beginners. Price value, straightforward, with basic solid technology and in excellent quality. Variable high and low-pass soft and switchable bass and treble boost. The Bass Package of crunch includes with the amplifier, the bass reflex subwoofer box and a cable kit with installation accessories everything that needed to be really good bass sound in the car.