• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GPX750.1D 1-channel digital headstage 750 W Volume/bass/treble settings Compatible with: Universal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Crunch GPX monoblock GPX750.1D

  • Subsonic filter 10​~35 HzLow-pass filter 40~150 HzBass Boost 0​~12 dBPhase shift 0​~180°Phono inputs, high-level inputs

Technical specifications

Product type

1-channel digital headstage

Features

Volume/bass/treble settings

Impedance

4 Ω

Frequency range

40 - 150 Hz

Total audio power (music)

750 W

Power per channel (RMS)

375 W

Factory colour

Anthracite

Width

254 mm

Height

46 mm

Depth

205 mm

Dim

(W x H x D) 254 x 46 x 205 mm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799435 Crunch GPX750.1D 1-channel digital headstage 750 W Volume/bass/treble settings Compatible with: Universal

Description

The Crunch GPX amplifiers offer an almost unbeatable price/performance ratio. They convince with solid quality, sophisticated design and represent a permanent listening pleasure in the car. With price-optimized performance and easy-to-use features, the amplifiers are the perfect introduction for car audio fans.

This text is machine translated.

Features

  • Auto Power OnBass-level remote control1 x ​​​​200/300/375 Watt RMS @ 4/2/1 ​Ω1 x ​​400/600/750 Watt MAX @ 4/2/1 ​Ω254 x 46 x 205 mm

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.