• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GPX2200.1D2 1-channel digital headstage 2200 W Volume/bass/treble settings Compatible with: Universal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Crunch GPX mono block GPX2200.1D

  • Subsonic filter 10​~35 HzLow-pass filter 40~150 HzBass Boost 0​~12 dBPhase shift 0​~180°

Technical specifications

Product type

1-channel digital headstage

Features

Volume/bass/treble settings

Impedance

4 Ω

Frequency range

40 - 150 Hz

Total audio power (music)

2200 W

Power per channel (RMS)

1100 W

Factory colour

Anthracite

Width

254 mm

Height

46 mm

Depth

330 mm

Dim

(W x H x D) 254 x 46 x 330 mm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799436 Crunch GPX2200.1D2 1-channel digital headstage 2200 W Volume/bass/treble settings Compatible with: Universal

Description

The Crunch GPX amplifiers offer an almost unbeatable price/performance ratio. They convince with solid quality, sophisticated design and represent a permanent listening pleasure in the car. With price-optimized performance and easy-to-use features, the amplifiers are the perfect introduction for car audio fans.

This text is machine translated.

Features

  • Master/Slave-ModePhono inputs, high-level inputsSlave input, Master outputAuto Power OnBass-level remote control1 x ​​500/800/1100 Watt RMS @ 4/2/1 ​Ω1 x ​​1000/1600/2200 Watt MAX @ 4/2/1 ​Ω254 x 46 x 330 mm

What kind of In-car Headstage Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.