• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RX1200 Power capacitor 1.2

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renegade RX1200 Power Cap

  • Buffer capacitor with 1.2 farad capacity
  • 3-digit voltage display
  • Stable acrylic brackets
  • This text is machine translated.

Technical specifications

Product type

Power capacitor

Capacity (elec.)

1.2

Dim

(L x W x H) 260 x 125 x 76 mm

Width

125 mm

Height

76 mm

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100139 Renegade RX1200 Power capacitor 1.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.