• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec BCS-600 Car stereo headstage amp connector kit 6 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinustec BCS-600 cable kit 6 mm²

  • Up to 200 W music load capacity
  • Loudspeaker cable included

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

6 mm²

Features

incl. RCA cable

incl. speaker cable

Speaker cable length

5 m

Power cable length

5 m

Speaker cable cross section

0.75 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 372548 Sinustec BCS-600 Car stereo headstage amp connector kit 6 mm²

Description

Economical cable set for car audio end-stages up to 200 watts, ready for installation.

Scope of delivery

  • 5 m Plus cable with 30A backup
  • 0.5 m minus cable
  • 5 m RCA cable
  • 5 m remote cable
  • 5 m speaker cable

More interesting products

(*All information is plus legal VAT)