• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec KL-0,75s Car stereo headstage amp connector kit

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Sinustec KL -0.75 s speaker cable

  • Cable consists of 50% copper
  • 50% CCA; therefore an approx. 75% copper content; 0.12 mm² strands
  • This text is machine translated.

Technical specifications

Product type

Car stereo headstage amp connector kit

Speaker cable length

26.5 m

Speaker cable cross section

0.75 mm²

Description

Scope of delivery

  • 4 x ring cable lugs
  • 2 x flat plug 2.8mm
  • 2 x flat plug 4.8 mm
  • 4x insulating sleeves black
  • 4x insulating sleeves red.

More interesting products

(*All information is plus legal VAT)