• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV LK-10 Car stereo headstage amp connector kit 10 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 29.99
-43 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

10 mm²

Features

incl. RCA cable

Power cable length

5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587273 ACV LK-10 Car stereo headstage amp connector kit 10 mm²

Description

Cable Kit end stage 40A cable kit for standard mounting of power amplifiers.Power cable in CCA Quality for installations up to 40A power consumption.Note: Mounting of the fuse with maximum 10cm cable distance from the point of departure +12VInhalt:Power cable 10 mm² red: 5 m Power cable 10 mm² black: 1 m AGU Fuse holder silver: 1 x AGU Fuse 40A silver: 1 x Cinch cable: 5 m remote cable blue: 5 m fork shoes: 2 x ring eyelets pre-crimped: 2 x optional: Speaker cable 2 x 0.75 mm transparent/blue 10 meters: 51-275-010Lautsprecherkabel 2 x 1.50 mm transparent/blue 10 meters: 51-215-010Lautsprecherkabel 2 x 2.50 mm transparent/blue 10 meters: 51-225-010Lautsprecherkabel 2 x 4.00 mm transparent/mint 10 meters: 51-240-015Cinch cable TYRO Economy Line Y-cable (f)/(m)/(m) 30cm: 30.4970-102Cinch cable TYRO Economy Line Y-cable (m)/(f)/(f) 30cm: 30.4970-201Cinch cable TYRO Economy Line 500cm: 30.4970-500Cinch cable TYRO Economy Line 500cm with remote cable: 30.4970-501

This text is machine translated.

More interesting products

(*All information is plus legal VAT)