• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec BCS-1000 Car stereo headstage amp connector kit 10 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinustec BCS-1000 cable kit 10 mm²

  • Up to 500 W music resiliency

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

10 mm²

Features

incl. RCA cable

Power cable length

5 m

Speaker cable cross section

10 mm²

Description

Economical cable set for car audio end-stages up to 500 watts, ready for installation.

Scope of delivery

  • 5 m Plus cable with 60A fuse
  • 0.5 m minus cable
  • 5 m RCA cable
  • 5 m remote cable
  • 2x forked cable shoe
  • 2x ring cable shoe

More interesting products

(*All information is plus legal VAT)