
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Magnetic starter
- Type
DRC3P48D400R
- Nominal voltage
24 V DC
24 V AC
- Control voltage (min.)
18 V DC
18 V AC
- Control voltage (max.)
30 V DC
30 V AC
- Control voltage range
18, 18 - 30, 30 V DC, V AC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
530 V AC
- Permanent current (max.)
4.8 A
- Current load
4.8 A
- Compatible with
Crydom
- Compatible with series
Crydom DR series
- Features
+ surge protection
- Connection
Screw terminal
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Width
45.31 mm
- Height
86.71 mm
- Depth
96.02 mm
- Dim
(W x H x D) 45.31 x 86.71 x 96.02 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1095984 Crydom DRC3P48D400R Magnetic starter 24 V DC, 24 V AC 4.8 A + surge protection Compatible with (relay brand): Crydom Pie
Description
Features
- LED status indicator
- Surge protection.
- This text is machine translated.






















