• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom HDC100D120 DC contactor 120 A Compatible with (relay brand): Crydom Piece 1 pc(s)

Image similar
Product type
DC contactor
Current load
120 A
Connection
Bolt fixings
Packaging type
Piece
Type
HDC100D120
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 26 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

DC contactor

Type

HDC100D120

Control voltage (min.)

4.5 V DC

Control voltage (max.)

32 V DC

Control voltage range

4.5 - 32 V DC

Switching voltage (min.)

7 V AC

Switching voltage (max.)

72 V DC

Permanent current (max.)

120 A

Current load

120 A

Compatible with

Crydom

Connection

Bolt fixings

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

103.99 mm

Height

73.5 mm

Depth

43.1 mm

Dim

(W x H x D) 103.99 x 73.5 x 43.1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1095969 Crydom HDC100D120 DC contactor 120 A Compatible with (relay brand): Crydom Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)