• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CS Cameron Sino CS-DJM110RC Scale model battery pack (LiPo)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Scale model battery pack (LiPo)

Technology

LiPo

Voltage

7.2 V

Capacity (mAh, Ah)

2350 mAh

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330825 CS Cameron Sino CS-DJM110RC Scale model battery pack (LiPo)

Description

Spare rechargeable battery for DJI Mavic, 2350 mAh / 16.92 Wh / 7.2 V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)