• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Scale model battery pack (Li-ion) Suitable for: DJI Matrice 4E Plus Combo, DJI Matrice 4T Plus Combo

1/5
EAN:
Part number:
Item no:
23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Scale model battery pack (Li-ion)

Technology

Li-ion

Suitable for

DJI Matrice 4E Plus Combo

DJI Matrice 4T Plus Combo

Capacity (mAh, Ah)

6741 mAh

Length

145.47 mm

Width

60.6 mm

Height

46.3 mm

Weight

401 g

Content

1 pc(s)

Factory colour

Grey

Battery capacity

6741 mAh

Compatible with

DJI Matrice 4

Compatible with

DJI

UKCA

yes

Number of batteries supported

1

Quantity per pack

1 Stück(e)

Rechargeable battery

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410165 DJI Scale model battery pack (Li-ion) Suitable for: DJI Matrice 4E Plus Combo, DJI Matrice 4T Plus Combo

More interesting products

(*All information is plus legal VAT)