• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic Scale model battery pack (Li-ion) Suitable for: Potensic ATOM SE

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scale model battery pack (Li-ion)

Suitable for

Potensic ATOM SE

Voltage

7.2 V

Capacity (mAh, Ah)

2500 mAh

Length

83.7 mm

Width

42.5 mm

Height

34.5 mm

Weight

103 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374313 Potensic Scale model battery pack (Li-ion) Suitable for: Potensic ATOM SE

More interesting products

(*All information is plus legal VAT)