• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CS Cameron Sino Security system battery Replaces original battery (original) 228844, 6MR2000AAY4Z, BATT1, BATT2X 2GIG 7.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medical Technology Battery CS Cameron Sino Security system battery Replaces original battery (original) 228844, 6MR2000AAY4Z, BATT1, BATT2X 2GIG 7.2 V 2000 mAh

  • Capacity 2000 mAh
  • Reliable and durable

Technical specifications

for brands

2GIG

Product type

Security system battery

Replaces original battery

228844

6MR2000AAY4Z

BATT1

BATT2X

Voltage

7.2 V

Capacity (mAh, Ah)

2000 mAh

Technology

NiMH

Type

Alarm Systems

Rechargeable

Yes

Suitable for

2GIG Go Control panels

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161169 CS Cameron Sino Security system battery Replaces original battery (original) 228844, 6MR2000AAY4Z, BATT1, BATT2X 2GIG 7.

Description

High-quality rechargeable replacement battery for industrial remotes N/A.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.