• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC Speed N90340 Intel® Core™ i7 i7-13700KF 32 GB RAM 2 TB SSD Nvidia GeForce® RTX 4080 16 MB GDDR6X

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,355.00 / piece)
€ 3,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CSL Computer Speed N90340 Gaming PC

  • Intel® Core™ i7 i7-13700KF 13th Gen (Raptor Lake) 16 core(s) / max. 5.4 GHz
  • RAM: 32 GB DDR5 RAM 5200 MHz
  • 2 TB SSD
  • Nvidia GeForce® RTX 4080 16 MB GDDR6X
  • Windows® 11 Home

Technical specifications

Product type

Gaming PC

Model

Speed N90340

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-13700KF

Processor/type

i7-13700KF

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

16 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

30 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5200 MHz

Onboard graphics card

No

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6X

Dedicated graphics card (memory)

16 MB

Onboard graphics card (version)

GeForce® RTX 4080

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

USB C®

RJ45

S/PDIF (optical)

Audio 7.1 (3.5 mm jack)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Show more
Factory colour

Black

PSU power

850 W

Software included

Norton 360 Deluxe (incl. 90 days updates)

Features

RGB LED lighting

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734573 CSL Computer Gaming PC Speed N90340 Intel® Core™ i7 i7-13700KF 32 GB RAM 2 TB SSD Nvidia GeForce® RTX 4080 16 MB GDDR6X

Description

A high-end gaming PC for the latest games with future-proof hardware - Intel core i7-13700KF with 8x 3400 MHz, GeForce RTX 4080 graphics card, 32 GB DDR5 RAM, 2000 GB M.2 PCIe SSD and Windows 11 HomeExperience uncompromising 4K gaming power!Powered by the Intel® Core™ i7-13700KF 16-core processor of the 13. Generation and the Asus TUF GeForce® RTX 4080 graphics card give you powerful performance for latest games and content productions. Innovative technologies such as real-time ray tracing of the 3. Generation, Ki-based Nvidia DLSS 3.0 rendering and Nvidia® Reflex™ deliver immersive gaming experiences with stunning effects and high FPS values. As working memory are 32 GB DDR5-RAM in a Dual channel configuration, which can use the maximum bandwidth for data transfer and together with the 2000 GB PCIe SSD by Kingston® provide for ultra-short response and access times. Windows 11 Home comes pre-installed for you.

This text is machine translated.

Features

  • CPU: Intel® Core™ i7-13700KF, 16 cores (8+8), 8× 3400 MHz, Turbo up to 5400 MHz, +8× Efficiency coresCPU cooler: BoostBoxx Liquid ARGB 240mm water cooling, pre-filled, maintenance-free, 240mm radiator, pump with BoostBoxx ARGB logoBoot SSD: M.2 SSD 2000 GB Kingston NV2 (3500 MB/s read | 2800 MB/s write)Memory 32 GB DDR5-RAM, Dual channel, 5200 MHz, Kingston fury beastAsus TUF-RTX4080-O16G GAMING, GeForce® RTX 4080, 16 GB GDDR6X, 2x HDMI, 3x DisplayPort, PCIe 4.0, DirectX® 12, including GeForce® Experience™Asus ROG STRIX Z690-F GAMING WIFI, socket 1700, Intel® Z690 chipset, 4× M.2, 6× SATA III (6 GBit/s), RAID support, 2× USB 3.2 Gen 2, 1x USB 3.2 Gen2 Type C, 1x USB 3.2 Gen2 Type C, 4× USB 3.2 Gen1, 2× USB 2.0, 2× Front USB, 2× PCIe X16, 1× PCIe X1, 1× optical S/PDIF out, SupremeFX 7.1 sound (HD-audio), Aura-RGB lightingNetwork: 2500 MBit/s Ethernet LAN, Intel® I225V, LANguard technologyWLAN 2400 MBit/s WLAN, Wi-Fi 6E, Wi-Fi 802.11 a/b/g/n/ac/ax, Bluetooth 5.2Sound: Integrated onboard 7.1 controller SupremeFX, HD audioKolink Stronghold, Glass window, 2× 120mm fan, 1× USB 3.1, 2× USB 2.0Power Supply: 850 Watt Power Boost 80+ Gold Power Supply Black, Full-Modular, 80 PLUS® Gold certifiedOperating system: Windows® 11 Home, 64-bit, pre-installed and incl. Installation medium USB stickSoftware: Norton 360 Deluxe (incl. 90 days updates)

Scope of delivery

  • With 6 bits. Power cable

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.