• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Gaming PC Speed N90360 Intel® Core™ i9 i9-13900KF 32 GB RAM 2 TB SSD Nvidia GeForce® RTX4090 24 GB GDDR6X W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,839.00 / piece)
€ 4,839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CSL Computer Speed N90360 Gaming PC

  • Intel® Core™ i9 i9-13900KF 13th Gen (Raptor Lake) 24 core(s) / max. 5.8 GHz
  • RAM: 32 GB DDR5 RAM 5200 MHz
  • 2 TB SSD
  • Nvidia GeForce® RTX4090 24 GB GDDR6X
  • Windows® 11 Home

Technical specifications

Product type

Gaming PC

Model

Speed N90360

CPU series

Intel® Core™ i9

CPU

Intel® Core™ i9 i9-13900KF

Processor/type

i9-13900KF

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

24 x

CPU speed

3.0 GHz

CPU turbo clock speed (max.)

5.8 GHz

CPU cache

36 MB

32 GB

RAM type

DDR5 RAM

Memory clock speed

5200 MHz

Onboard graphics card

No

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR6X

Dedicated graphics card (memory)

24 GB

Onboard graphics card (version)

GeForce® RTX4090

SSD size (total)

4096 GB

SSD 1 type

SSD

SSD

2 TB

SSD connection

M.2 PCIe

SSD 2

2 TB

SSD 2 port

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

USB C®

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

RJ45

Audio 7.1 (3.5 mm jack)

S/PDIF (optical)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Show more
Factory colour

Black

PSU power

850 W

Software included

Norton 360 Deluxe (incl. 90 days updates)

Features

RGB LED lighting

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734574 CSL Computer Gaming PC Speed N90360 Intel® Core™ i9 i9-13900KF 32 GB RAM 2 TB SSD Nvidia GeForce® RTX4090 24 GB GDDR6X W

Description

A high-end gaming PC for the latest games with future-proof hardware - Intel core i9-13900KF with 8x 3000 MHz, GeForce RTX 4090 graphics card, 32 GB DDR5 RAM, 2x 2000 GB M.2 PCIe SSD and Windows 11 HomeA high-end PC of the premium class with excellent features!This impressive system is equipped with the flagship graphics card Asus TUF GeForce® RTX 4090 OC, which delivers new standards of graphics performance with brute performance and innovative gaming technologies. Lightning-fast calculations, real-time ray tracing and AI-supported Nvidia® DLFS 3.0 provide incredibly realistic effects, extremely high frame rates and highly detailed game displays.The PC is driven by a Intel® Core™ i9-13900KF 24-core processor with maintenance-free ARGB water cooling, which can calculate 32 threads in parallel and achieves boost speeds of up to 5800 MHz. The 32 GB DDR5-RAM Kingston® FURY Beast provides excellent application performance, which guarantees a smooth, comfortable workflow in video productions, graphics design and audio editing. On the system drive, a 2000 GB Samsung® 980 PER NVMe SSD, Windows 11 Home is ready to boot, and an additional 2000 GB Kingston® PCIe SSD provides additional storage space for your data, games and multimedia projects.

This text is machine translated.

Features

  • CPU: Intel® Core™ i9-13900KF, 24 cores (8+16), 8× 3000 MHz, Turbo up to 5800 MHz, +16× Efficiency coresCPU cooler: BoostBoxx Liquid ARGB 360mm water cooling, pre-filled, maintenance-free, 360mm radiator, pump with BoostBoxx ARGB logoBoot SSD: M.2 SSD 2000 GB Samsung 980 Pro (7000 MB/s read | 5100 MB/s write)Hard disk: M.2 SSD 2000 GB Kingston NV2 (3500 MB/s read | 2800 MB/s write)Memory 32 GB DDR5-RAM, Dual channel, 5200 MHz, Kingston fury beastGraphics: Asus TUF-RTX4090-O24G-GAMING, GeForce® RTX 4090, 24 GB GDDR6X, 2x HDMI, 3x DisplayPort, PCIe 4.0, DirectX® 12, including GeForce® Experience™Asus ROG STRIX Z690-F GAMING WIFI, socket 1700, Intel® Z690 chipset, 4× M.2, 6× SATA III (6 GBit/s), RAID support, 2× USB 3.2 Gen 2, 1x USB 3.2 Gen2 Type C, 1x USB 3.2 Gen2 Type C, 4× USB 3.2 Gen1, 2× USB 2.0, 2× Front USB, 2× PCIe X16, 1× PCIe X1, 1× optical S/PDIF out, SupremeFX 7.1 sound (HD-audio), Aura-RGB lightingOpt. Drive: Cannot be installed (upgrade to external drive possible!)Network: 2500 MBit/s Ethernet LAN, Intel® I225V, LANguard technologyWLAN 2400 MBit/s WLAN, Wi-Fi 6E, Wi-Fi 802.11 a/b/g/n/ac/ax, Bluetooth 5.2Sound: Integrated onboard 7.1 controller SupremeFX, HD audioHousing: Asus TUF GT-501, color black, metal front sidePower Supply: 850 Watt Power Boost 80+ Gold Power Supply Black, Full-Modular, 80 PLUS® Gold certifiedOperating system: Windows® 11 Home, 64-bit, pre-installed and incl. Installation medium USB stickSoftware: Norton 360 Deluxe (incl. 90 days updates)

Scope of delivery

  • With 6 bits. Power cable

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.