
Highlights & Details
CSL Computer R'Evolve C15 5500U Laptop
- 38.1 cm (15 inch)
- Full HD
- 1920 x 1080 Pixel
- AMD Ryzen 5
- 5500U
- Number of cores: 6 x max. 4.0 GHzRAM: 32 GB;DDR4 RAM;3200 MHz2 TB SSD;AMD Radeon Graphics;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
R'Evolve C15 5500U
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen 5 5500U
- CPU series
AMD Ryzen 5
- Processor/type
5500U
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.0 GHz
- CPU cache
8 MB
32 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
1 TB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Kensington lock
- Drive
w/o hard drive
- Fingerprint
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
HDMI™
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Grey
- Width
358 mm
- Height
245 mm
- Depth
240 mm
- Weight
1.74 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.1 GHz / max. 4.0 GHz
- Display
38.1 cm (15 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3217239 CSL Computer Laptop R'Evolve C15 5500U 38.1 cm (15 inch) Full HD AMD Ryzen 5 5500U 32 GB RAM 2 TB SSD German, QWERTZ Gre
Description
Fluid application processes for demanding tasks
The CSL R'Evolve C15 5500U laptop offers the performance and versatility, which you need in school, study, profession or leisure. With a powerful AMD Ryzen 5 5500U six-core processor, which achieves impressive 4.0GHz and can process 12 threads in parallel, this laptop Ideal is suitable for demanding office tasks, multimedia editing and even casual gaming. 32 GB;2 TB Fast data access and fast working are guaranteed thanks to RAM and a fast M.2 PCIe SSD. In addition, Windows 11 Home is already pre-installed for you ready to start on the SSD.
Slim design, great views
The 15.6" display with 1920 x 1080p resolution and IPS-panel offers crystal-clear representations with powerful colors. With its elegant, slim design and a weight of only 1.74 kg, the R'Evolve 5500U notebook is ideally suited for mobile use.
Optimum wireless connectivity
Versatile connectivity options, including fast Wi-Fi 6E including Bluetooth®, USB-C 3.2 with DisplayPort mode (4K@60Hz), HDMI and an SD card reader as well as an integrated fingerprint sensor and webcam that can be switched off via a switch, provide high flexibility and additional security.
Scope of delivery
- 1x Notebook, 1x Power cable, 1x Installation instructions
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















