
Highlights & Details
CSL Computer R'Evolve C15 5500U Laptop
- 38.1 cm (15 inch)
- Full HD
- 1920 x 1080 Pixel
- AMD Ryzen 5
- 5500U
- Number of cores: 6 x max. 4.0 GHzRAM: 64 GB;DDR4 RAM;3200 MHz500 GB SSD;AMD Radeon Graphics;w/o OS
Technical specifications
- Product type
Laptop
- Type
R'Evolve C15 5500U
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen 5 5500U
- CPU series
AMD Ryzen 5
- Processor/type
5500U
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.0 GHz
- CPU cache
8 MB
64 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
1 TB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
500 GB
- SSD size (total)
500 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Kensington lock
- Drive
w/o hard drive
- Fingerprint
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
HDMI™
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Grey
- Width
358 mm
- Height
245 mm
- Depth
240 mm
- Weight
1.74 kg
- Operating system (Version)
w/o OS
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 2.1 GHz / max. 4.0 GHz
- Display
38.1 cm (15 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3217242 CSL Computer Laptop R'Evolve C15 5500U 38.1 cm (15 inch) Full HD AMD Ryzen 5 5500U 64 GB RAM 500 GB SSD German, QWERTZ G
Description
Fluid application processes for demanding tasks
The CSL R'Evolve C15 5500U laptop offers the performance and versatility, which you need in school, study, profession or leisure. With a powerful AMD Ryzen 5 5500U six-core processor, which achieves impressive 4.0GHz and can process 12 threads in parallel, this laptop Ideal is suitable for demanding office tasks, multimedia editing and even casual gaming. 64 GB;500 GB Fast data access and fast working are guaranteed thanks to RAM and a fast M.2 PCIe SSD.
Slim design, great views
The 15.6" display with 1920 x 1080p resolution and IPS-panel offers crystal-clear representations with powerful colors. With its elegant, slim design and a weight of only 1.74 kg, the R'Evolve 5500U notebook is ideally suited for mobile use.
Optimum wireless connectivity
Versatile connectivity options, including fast Wi-Fi 6E including Bluetooth®, USB-C 3.2 with DisplayPort mode (4K@60Hz), HDMI and an SD card reader as well as an integrated fingerprint sensor and webcam that can be switched off via a switch, provide high flexibility and additional security.
Scope of delivery
- 1x Notebook, 1x Power cable, 1x Installation instructions
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















