
Highlights & Details
CSL Computer R'Evolve C15 v4 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- 16:9, IPS
- Intel® N
- N100
- Number of cores: 4 x max. 3.4 GHzRAM: 16 GB;DDR4 RAM;3400 MHz2 TB SSD;Intel UHD Graphics;Shared Video Memory;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
R'Evolve C15 v4
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
16:9
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® processor N100 (6 MB cache, up to 3.40 GHz)
- CPU series
Intel® N
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
16 GB
- Memory clock speed
3400 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Memory card reader
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Gigabit LAN (1 Gbps)
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Grey
- Width
357 mm
- Height
19 mm
- Depth
229 mm
- Weight
1.64 kg
- Battery / technology
45.6 Wh Li-ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348105 CSL Computer Laptop R'Evolve C15 v4 39.6 cm (15.6 inch) Full HD Intel® N N100 16 GB RAM 2 TB SSD German, QWERTZ Grey 923
Description
Absolutely silent
The CSL R'Evolve C15 is a completely silent notebook that Ideal is suitable for use at home, in the office or on the go
A perfect notebook for everyday use
Equipped with a 15.6" full HD IPS display and a quad-core Intel® N100 processor, the C15 v4 offers good performance for everyday tasks such as surfing, video streaming, office applications and image editing. With up to 32 GB RAM and maximum with a 4TB PCIe SSD, it provides for a smooth, smooth workflow.
Elegant ultra-slim design
The laptop impresses through its slim design and its low weight, WAS makes it a perfect companion for work, study or leisure. Up-to-date connections such as USB 3.2 Type-C and HDMI are available for peripheral connectivity, while Intel® AC Wi-Fi and Bluetooth® 5.1 provide you with fast, reliable wireless connections.
Get started immediately with Windows 11 - reliable & safe
Thanks to the preinstalled Windows 11 Pro, the CSL R'Evolve C15 v4 comes ready to you.
This text is machine translated.
Scope of delivery
- Laptop
- Power supply unit
- User manual.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















