• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-165 Cigarette lighter/standard cable Universal connector (12/21 mm) CTX INDICATOR PLUG 12V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cigarette lighter/standard cable

Connector

Universal connector (12/21 mm)

Content

1 pc(s)

Max. charge voltage

12 V

Suitable for

CETK CS ONE

CTEK CT5

CTEK CT5 START/STOP

CTEK Lithium XS

CTEK Multi XS 4003

CTEK MXS 3.6

CTEK MXS 3.8

CTEK MXS 5.0

CTEK MXS 5.0 Polar

CTEK MXS 5.0 Test

CTEK MXS 7.0

CTEK XC 0,8

CTEK XC800

CTEK XS 0.8

CTEK XS 3600

CTEK XS 7000

CTEK XS800

CTEK Zafir 90

Show more
Connector

Pin contact

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335168 CTEK 40-165 Cigarette lighter/standard cable Universal connector (12/21 mm) CTX INDICATOR PLUG 12V

Warranty Terms

Warranty Terms 3335168 CTEK 40-165 Cigarette lighter/standard cable Universal connector (12/21 mm) CTX INDICATOR PLUG 12V

Description

INDICATOR PLUG 12V is a combination of quick connectors and a display device for easy charging. Perfect for checking the charging status and charging the battery via the 12 V socket in the vehicle. Suitable for all 12-V chargers from CTEK with up to 7 A power. INDICATOR PLUG 12V is a universal device for both 12 mm and 21 mm sockets. Note: The socket must be supplied with power even if the ignition switch is set to "Off"

This text is machine translated.

Hints

INDICATOR CIG PLUG is a combination of quick connector and display device for easy charging. Perfect for checking the charging status and charging the battery via the 12V socket of the vehicle. Suitable for all 12 V chargers from CTEK up to 7 A. INDICATOR CIG PLUG is a universal device for 12 and 21 mm sockets. Note: Power to the socket is required even if the ignition switch is set to Off.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)