• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cubitron 7100308530 Abrasive fibre disc Diameter 115 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.28 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22 mm

Material

Ceramic

Material suitability

Structural steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399717 Cubitron 7100308530 Abrasive fibre disc Diameter 115 mm 25 pc(s)

Description

The 3M™ Cubitron™ 3 Fiber Disk 1182C features the revised 3M precision-shaped grain, which takes the legendary ablation power and durability of the 3M™ Cubitron™ high-performance abrasive to a whole new level. These product benefits enable higher productivity and lower total cost of ownership compared to other fiber and scrubbing discs when grinding construction and carbon steels. Up to 60% more material is removed from the 3M™ Cubitron™ II fiber disk 982C, 36+. The disc is characterized by a long service life and a high material removal over a wide contact pressure range. It is also designed to reduce hand-arm vibrations, increase throughput and to process more workpieces per disc when grinding with medium or Hohem contact pressure.

This text is machine translated.

Features

  • REQUIRED 3M PRECISIONSIONSIONFORMES KORN: 3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continuously break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.
  • A NEW LEVEL sampling rate: Offers up to 51 % faster initial rate of removal and up to 61 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 982C, 36+ fiber disc
  • STABLE CONSTRUCTION: A fixed fiber base and a strong synthetic resin bond ensure long service life and tear resistance for demanding grinding applications such as grinding under medium to Hohem pressure, removing weld seams and chamfering – even in robot applications
  • COOL FINISH: Requires less application pressure, provides predictable wear and helps reduce metal discoloration and risk of stress cracks in construction or carbon steels
  • DURABLE: Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures
  • END-to-END PRODUCTIVE: Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.

More interesting products

(*All information is plus legal VAT)